The UE86-D8127-30331 is a 320-contact right-angle through-hole SFP connector from Amphenol. It features a press-fit termination method and a maximum operating temperature range of -55°C to 85°C. This connector is designed for use in high-density applications and is rated for a maximum voltage of 30VDC and a maximum current of 0.5A per contact. It is not an integrated magnetics device and is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | SFP |
| Gender | F |
| Number of Contacts | 320 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 320 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |