The UE86-D8127-30621 is a right-angle through-hole modular Ethernet connector with 320 contacts and a termination method of press fit. It has a maximum operating temperature range of -55 to 85 degrees Celsius. The connector is designed for use in applications where high-density connections are required, and it is suitable for use in environments with a maximum voltage rating of 30VDC. The connector has a maximum current rating of 0.5 amps per contact and is available from Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | SFP |
| Gender | F |
| Number of Contacts | 320 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 320 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |