Conn SFP+ RCP 160 POS 0.8mm Press Fit RA Thru-Hole 160 Terminal 8 Port Tray
Checking distributor stock and pricing after the page loads.
| Termination Type | PRESS FIT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |