Conn SFP+ RCP 128 POS 0.8mm Press Fit RA Thru-Hole 128 Terminal 16 Port Tray
Amphenol UE86-K8627-10321 technical specifications.
| Type | SFP+ |
| Gender | RCP |
| Number of Contacts | 128 |
| Terminal Pitch | 0.8mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 128 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| Max Voltage Rating | 30VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.