Conn SFP F 20 POS Solder RA Thru-Hole 20 Terminal 4 Port Tray
Checking distributor stock and pricing after the page loads.
| Type | SFP |
| Gender | F |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 20 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 3.3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |