The UE86-L4627-00321 is a 160-contact, 8-port SFP+ connector with a right-angle body orientation and press-fit termination method. It is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C. The connector features a terminal pitch of 1.6mm and is suitable for applications requiring high-speed data transfer.
Amphenol UE86-L4627-00321 technical specifications.
| Type | SFP+ |
| Gender | F |
| Number of Contacts | 160 |
| Terminal Pitch | 1.6mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 160 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
No datasheet is available for this part.