Amphenol UE86-L5627-00321 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 10 |
| Number of Positions | 20 |
| Package Quantity | 360 |
| Series | SFP+ |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE86-L5627-00321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.