This 32-contact right-angle RCP SFP+ connector features press-fit termination and a terminal pitch of 0.8mm. It has a maximum operating temperature range of -40 to 85°C and is designed for through-hole mounting. The connector is rated for 30VDC and is suitable for use in a variety of applications.
Amphenol UE86K262730321 technical specifications.
| Type | SFP+ |
| Gender | RCP |
| Number of Contacts | 32 |
| Terminal Pitch | 0.8mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| Max Voltage Rating | 30VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.