Connector Accessories SFP+ Cage Right Angle Copper Alloy Black/Natural Nickel ExpressPort® SFP+ Tray
Amphenol UE86K642720321 technical specifications.
| Type | SFP+ Cage |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | ExpressPort® SFP+ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.