
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Silver
Amphenol UG-1094/U technical specifications.
| Contact Plating | Silver |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
