
Conn Type N 0Hz to 11GHz 50Ohm Solder ST Cable Mount PL Silver
Amphenol UG-1185/U technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol UG-1185/U to view detailed technical specifications.
No datasheet is available for this part.