Amphenol UG-146/U technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Gender | Female |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol UG-146/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
