Sign in to ask questions about the Amphenol USB2AA050PUHFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USB2AA050PUHFFR technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Jacket Material | PUR |
| Number of Conductors | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB2AA050PUHFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.