
This Amphenol USB 2.0/3.0 cable assembly features a male to male connector configuration with four conductors and a shielded jacket made of polyurethane rubber. The cable assembly is RoHS compliant and constructed with 28AWG wire. It is suitable for use in a variety of applications requiring USB connectivity.
Sign in to ask questions about the Amphenol USB2AA250PUHFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USB2AA250PUHFFR technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Jacket Material | PUR |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB2AA250PUHFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
