
This USB cable assembly features a 3.5m length, 28AWG wire gauge, and a PUR jacket material. It is a shielded cable assembly with a male to male connector configuration. The assembly is RoHS compliant and suitable for use in various applications.
Sign in to ask questions about the Amphenol USB2AA350PUHFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USB2AA350PUHFFR technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 3.5m |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB2AA350PUHFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.