
This 6m USB cable assembly features a 4-conductor, shielded design with a 28AWG wire gauge. Manufactured by Amphenol, it is available in bulk packaging and meets RoHS compliance standards. The cable is constructed with a black PUR jacket material and is suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol USB2AA600PUHFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USB2AA600PUHFFR technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 6m |
| Number of Conductors | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB2AA600PUHFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.