
This shielded USB 3.0 cable assembly from Amphenol is a 0.3m long, 28AWG cable with flanged mount connectors. The assembly is lead free and compliant with USB 3.0 standards. It features a female to male gender configuration and is part of the USB3F TV series.
Sign in to ask questions about the Amphenol USB3FTV2SA03GACROS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USB3FTV2SA03GACROS technical specifications.
| Color | Black |
| Connector Type A | USB, Receptacle |
| Connector Type B | USB, Plug |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Length | 0.3m |
| Mount | Flanges |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | USB3F TV |
| Shielding | Shielded |
| USB Standard | USB 3.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol USB3FTV2SA03GACROS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.