This USB 3.0 shielded receptacle cable assembly is manufactured by Amphenol and features a black color with a 28AWG wire gauge. The assembly is part of the USB3F TV series and is a single unit. It is not compliant with RoHS regulations, and its compliance with Reach SVHC is unknown. The assembly is designed for USB 3.0 applications.
Sign in to ask questions about the Amphenol USB3FTV2SA03GOPEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USB3FTV2SA03GOPEN technical specifications.
| Color | Black |
| Connector Type A | USB, Receptacle |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | USB3F TV |
| Shielding | Shielded |
| USB Standard | USB 3.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol USB3FTV2SA03GOPEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.