Amphenol USB3FTV2SA03NACROS technical specifications.
| Color | Black |
| Connector Type A | USB, Receptacle |
| Connector Type B | USB, Plug |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Length | 0.3m |
| Mount | Flanges |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | USB3F TV |
| Shielding | Shielded |
| USB Standard | USB 3.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTV2SA03NACROS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.