
Shielded USB 3.0 cable assembly, 0.3m in length, featuring a black, female USB receptacle connector (Type A) and a male USB plug connector. This assembly is designed for computer connectivity, offering USB 3.0 data transfer speeds. The cable utilizes 28AWG wire gauge and is RoHS compliant.
Amphenol USB3FTV2SA03NASTR technical specifications.
| Color | Black |
| Connector Type A | USB, Receptacle |
| Connector Type B | USB, Plug |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Length | 0.3m |
| Mount | Flanges |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | USB3F TV |
| Shielding | Shielded |
| USB Standard | USB 3.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTV2SA03NASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.