
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | USB, Receptacle |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | USB3F TV |
| Shielding | Shielded |
| USB Standard | USB 3.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
