This shielded cable features a 1m length and 28AWG wire gauge. It is designed for use with USB A to B connectors and has a flanged mount for secure attachment. The cable is compliant with RoHS regulations and is packaged in bulk quantities.
Amphenol USB3FTV2SA10NASTR technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Female to Male |
| Length | 1m |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | USB3F TV |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTV2SA10NASTR to view detailed technical specifications.
No datasheet is available for this part.