Amphenol USB3FTV6A03NSTR technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Length | 0.3m |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | USB3F TV |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTV6A03NSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.