
This Amphenol USB 3.0 shielded cable assembly features a 1m length and 28AWG wire gauge. It is constructed with lead-free materials and is shielded for electromagnetic interference protection. The assembly is part of the USB3F TV series and is suitable for USB 3.0 applications.
Sign in to ask questions about the Amphenol USB3FTV6A10GSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USB3FTV6A10GSTR technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 1m |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | USB3F TV |
| Shielding | Shielded |
| USB Standard | USB 3.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol USB3FTV6A10GSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
