
This USB 3.0 cable assembly is a 1m, shielded cable with a 28AWG wire gauge and is manufactured with lead-free materials. It is packaged in bulk quantities of 10 units. The cable is designed for use in USB 3.0 applications and is compliant with lead-free standards.
Sign in to ask questions about the Amphenol USB3FTV6A10NOPEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USB3FTV6A10NOPEN technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 1m |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | USB3F TV |
| Shielding | Shielded |
| USB Standard | USB 3.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTV6A10NOPEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.