Sign in to ask questions about the Amphenol USB3FTV7AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USB3FTV7AN technical specifications.
| Lead Free | Lead Free |
| Mount | Panel, Bulkhead, Front Side Nut |
| Package Quantity | 10 |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Series | USB3F TV |
| USB Standard | USB 3.0 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTV7AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.