
This shielded cable assembly is a USB 3.0 female to male connector with a length of 0.3 meters and a wire gauge of 28AWG. It is lead free and features a jam nut mount. The assembly is part of the USB3F TV series from Amphenol and is compliant with USB 3.0 standards.
Sign in to ask questions about the Amphenol USB3FTV7SA03GACROS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USB3FTV7SA03GACROS technical specifications.
| Color | Black |
| Connector Type A | USB, Receptacle |
| Connector Type B | USB, Plug |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Length | 0.3m |
| Mount | Jam Nut |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | USB3F TV |
| Shielding | Shielded |
| USB Standard | USB 3.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol USB3FTV7SA03GACROS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
