
USB 3.0 cable assembly, 0.3m in length, featuring a shielded, black, 28AWG wire. This assembly connects a USB receptacle (Type A) to a USB plug (Type A) with a female to male gender configuration. Designed for panel mount applications with a jam nut, it is lead-free and part of the USB3F TV series.
Sign in to ask questions about the Amphenol USB3FTV7SA03GASTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USB3FTV7SA03GASTR technical specifications.
| Color | Black |
| Connector Type A | USB, Receptacle |
| Connector Type B | USB, Plug |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Length | 0.3m |
| Mount | Jam Nut |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | USB3F TV |
| Shielding | Shielded |
| USB Standard | USB 3.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol USB3FTV7SA03GASTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
