
AMPHENOL PCD USB3FTV7SA03NOPEN COMPUTER CABLE, USB, 300MM, BLACK,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol USB3FTV7SA03NOPEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | USB, Receptacle |
| Gender | Female |
| Length | 0.3m |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | USB3F TV |
| Shielding | Shielded |
| USB Standard | USB 3.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTV7SA03NOPEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
