Sign in to ask questions about the Amphenol USB3FTV7SA05GACROS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USB3FTV7SA05GACROS technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Length | 0.5m |
| Mount | Jam Nut |
| Package Quantity | 1 |
| Series | USB3F TV |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol USB3FTV7SA05GACROS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.