This Amphenol USB 3.0 cable assembly features a female to male gender configuration, a 1m length, and a 28AWG wire gauge. It is shielded and RoHS compliant. The assembly is packaged individually and has a jam nut mount. It is suitable for use in applications requiring USB 2.0, 3.0, and Type-C connectivity.
Amphenol USB3FTV7SB10NASTR technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Female to Male |
| Length | 1m |
| Mount | Jam Nut |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | USB3F TV |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.