Sign in to ask questions about the Amphenol USBAP620OPEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USBAP620OPEN technical specifications.
| Color | Black |
| Gender | Male |
| Length | 2m |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBAP620OPEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
