Amphenol USBAPSCC2205A technical specifications.
| Color | Black |
| Gender | Female |
| Material | Polymer |
| Package Quantity | 10 |
| Ratings | IP67 |
| Series | USB-A Field |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBAPSCC2205A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.