Sign in to ask questions about the Amphenol USBAPSCC2210A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USBAPSCC2210A technical specifications.
| Contact Material | Bronze |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | USB-A Field |
| Termination | Cable |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBAPSCC2210A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.