The USBBF6100 is a 4-conductor USB cable with a 28AWG wire gauge and unshielded construction. It is available in a 3m length and features a black color. The cable is lead-free and packaged in bulk. It is not designed for radiation-hardened applications.
Sign in to ask questions about the Amphenol USBBF6100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USBBF6100 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 3m |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBBF6100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
