
This USB cable assembly features a 4-conductor, 28AWG wire with a length of 3 meters. It is designed for use in USB 2.0, 3.0, and Type-C applications. The assembly is packaged in bulk and is unshielded. It has a male gender and is lead-free. The termination is through-hole.
Sign in to ask questions about the Amphenol USBBF6200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USBBF6200 technical specifications.
| Color | Black |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 3m |
| Number of Conductors | 4 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Through Hole |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBBF6200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.