CONN RCP USB2.0 TYPEB 4P PNL MNT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol USBBFTV2PEM2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USBBFTV2PEM2G technical specifications.
| Package/Case | Metal |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | USBBF TV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBBFTV2PEM2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.