Sign in to ask questions about the Amphenol USBF21B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USBF21B technical specifications.
| Gender | Female |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBF21B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.