Memory: Key; USB2.0; 2048MB; Natural; USBFKEY Series; w/Cap; IP68Closed; STD-USBPorts
Checking distributor stock and pricing after the page loads.
Amphenol USBFKEY2048N technical specifications.
| Color | Natural |
| Current Rating | 500mA |
| Gender | Male |
| Number of Ports | 1 |
| Series | USBF |
| DC Rated Voltage | 5V |
| RoHS | Compliant |