
This **Rectangular Connector** features a straight, male gender with 4 contacts made of bronze. Designed for free-hanging, cable mounting, it supports USB 2.0 standard with solder termination. The metal housing is green, offering IP68, waterproof, and dust-tight ratings, with a flammability rating of UL94 V-0. Operating temperature range is -40°C to 85°C.
Amphenol USBFTV6G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Bronze |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 70.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | USBF TV |
| Shell Finish | Cadmium |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Weight | 1.552054oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol USBFTV6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.