
This shielded cable assembly features a female USB connector with 5 conductors and a 28AWG wire gauge. It measures 0.3 meters in length and is designed for use in USB 2.0 and 3.0 applications. The assembly is suitable for through hole termination and is manufactured by Amphenol.
Sign in to ask questions about the Amphenol USBFTV7SA2G03OPEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USBFTV7SA2G03OPEN technical specifications.
| Color | Green |
| Connector Type A | USB |
| Gender | Female |
| Length | 0.3m |
| Number of Conductors | 5 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Series | USBF TV |
| Shielding | Shielded |
| Termination | Through Hole |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBFTV7SA2G03OPEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.