
Straight, male connector accessory featuring a durable metal body constructed from aluminum with a nickel finish. Operating across a wide temperature range from -55°C to 85°C, this component is lead-free and RoHS compliant. Measuring 48mm in length and 36mm in depth, it is presented in silver and green color options, packaged in a tray.
Sign in to ask questions about the Amphenol USBFTVC2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USBFTVC2N technical specifications.
| Body Material | Metal, Aluminium |
| Package/Case | Metal |
| Color | Silver, Green |
| Depth | 36mm |
| Finish | Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 48mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | USBF TV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBFTVC2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
