Sign in to ask questions about the Amphenol USBFTVC7G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USBFTVC7G technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green |
| Finish | Cadmium |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Aluminium |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | USBF TV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol USBFTVC7G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
