Sign in to ask questions about the Amphenol USBFTVX2SA2G03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USBFTVX2SA2G03A technical specifications.
| Color | Green |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Female to Male |
| Length | 0.3m |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Primary Type | Sealed |
| Ratings | IP68 |
| RoHS Compliant | No |
| Series | USBF TVX |
| Shielding | Shielded |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol USBFTVX2SA2G03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
