
This shielded cable assembly features a 0.3m length with 5 conductors, rated for 60V DC, and constructed with 28AWG wire. It is part of the USBF TVX series and is not RoHS compliant. The assembly is sealed and has an IP68 rating, making it suitable for harsh environments.
Sign in to ask questions about the Amphenol USBFTVX7SA2G03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USBFTVX7SA2G03A technical specifications.
| Color | Green |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Female to Male |
| Length | 0.3m |
| Number of Conductors | 5 |
| Primary Type | Sealed |
| Ratings | IP68 |
| RoHS Compliant | No |
| Series | USBF TVX |
| Shielding | Shielded |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol USBFTVX7SA2G03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
