Sign in to ask questions about the Amphenol USBFTVX7SA2G05A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USBFTVX7SA2G05A technical specifications.
| Color | Black |
| RoHS Compliant | No |
| Series | USBF TVX |
| Shielding | Shielded |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol USBFTVX7SA2G05A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.