Sign in to ask questions about the Amphenol USBFTVX7SA2N05A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol USBFTVX7SA2N05A technical specifications.
| Color | Black |
| Connector Type A | USB, Receptacle |
| Connector Type B | USB, Plug |
| Gender | Female |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | USBF TVX |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol USBFTVX7SA2N05A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.