The UT00SE-12-8S(011) is an 8-contact SKT circular connector from Amphenol, designed for wall mount applications. It features a crimp termination method and a straight body orientation. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 600VAC.
Amphenol UT00SE-12-8S(011) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.