This circular connector features 8 SKT contacts, a crimp termination method, and a straight body orientation. It is designed for use in applications where a jam nut mounting style is required. The connector is rated for operation between -55°C and 125°C, and can withstand a maximum voltage of 600VAC.
Amphenol UT07SE-12-8S(011) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.