Conn Circular PIN 23 POS Crimp ST Jam Nut 23 Terminal 1 Port
Amphenol UT07SE-16-99P(SR) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol UT07SE-16-99P(SR) to view detailed technical specifications.
No datasheet is available for this part.